Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383410000

DigiKey Part Number
38341-ND
Manufacturer
Manufacturer Product Number
0383410000
Description
DIN RAIL 35MMX7MM UNSLOT 39" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
39.370" (1000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,57000 Kč407,57 Kč
5354,53000 Kč1 772,65 Kč
10335,65300 Kč3 356,53 Kč
25313,70160 Kč7 842,54 Kč
50299,11240 Kč14 955,62 Kč
100286,04110 Kč28 604,11 Kč
250280,89276 Kč70 223,19 Kč
Unit Price without VAT:407,57000 Kč
Unit Price with VAT:493,15970 Kč
Alternate Length
DIN RAIL 35MMX7MM UNSLOT 78" STL
In-Stock: 204
Unit Price: 278,43000 Kč