Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
0380580000
0380580000

0380580000

DigiKey Part Number
0380580000-ND
Manufacturer
Manufacturer Product Number
0380580000
Description
CONN TERM BLK FEED THRU 8-22 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
40 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,08000 Kč313,08 Kč
10222,70500 Kč2 227,05 Kč
25197,80960 Kč4 945,24 Kč
50182,87580 Kč9 143,79 Kč
100170,84600 Kč17 084,60 Kč
250158,66004 Kč39 665,01 Kč
500151,71138 Kč75 855,69 Kč
1 000146,30315 Kč146 303,15 Kč
Manufacturers Standard Package
Unit Price without VAT:313,08000 Kč
Unit Price with VAT:378,82680 Kč