0380460000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0380460000
0380460000
0380460000

0380460000

DigiKey Part Number
281-2902-ND
Manufacturer
Manufacturer Product Number
0380460000
Description
CONN TERM BLK FEED THRU 12-22AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0380460000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 206
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1150,22000 Kč150,22 Kč
10106,54800 Kč1 065,48 Kč
2593,75200 Kč2 343,80 Kč
5085,89540 Kč4 294,77 Kč
10079,47890 Kč7 947,89 Kč
25072,89256 Kč18 223,14 Kč
50069,09590 Kč34 547,95 Kč
1 00066,12043 Kč66 120,43 Kč
Manufacturers Standard Package
Unit Price without VAT:150,22000 Kč
Unit Price with VAT:181,76620 Kč