Connector End Plate, Rail Type For SAK and W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380360000

DigiKey Part Number
281-4129-ND
Manufacturer
Manufacturer Product Number
0380360000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For SAK and W Series
Datasheet
 Datasheet
EDA/CAD Models
0380360000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
SAK and W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1049,80700 Kč498,07 Kč
2546,68280 Kč1 167,07 Kč
5044,45280 Kč2 222,64 Kč
10042,32990 Kč4 232,99 Kč
25039,67952 Kč9 919,88 Kč
50037,78506 Kč18 892,53 Kč
1 00035,98196 Kč35 981,96 Kč
2 50033,73094 Kč84 327,35 Kč
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč