
0368200000 | |
|---|---|
DigiKey Part Number | 281-4115-ND |
Manufacturer | |
Manufacturer Product Number | 0368200000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0368200000 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 2 |
Series | Pitch 0.201" (5.10mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,28500 Kč | 602,85 Kč |
| 25 | 56,50160 Kč | 1 412,54 Kč |
| 50 | 53,79680 Kč | 2 689,84 Kč |
| 100 | 51,22880 Kč | 5 122,88 Kč |
| 250 | 48,02076 Kč | 12 005,19 Kč |
| 500 | 45,72818 Kč | 22 864,09 Kč |
| 1 000 | 43,54691 Kč | 43 546,91 Kč |
| 2 500 | 40,82263 Kč | 102 056,57 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |





