



0354560000 | |
|---|---|
DigiKey Part Number | 0354560000-ND |
Manufacturer | |
Manufacturer Product Number | 0354560000 |
Description | CONN TERM BLK GROUND 10-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0354560000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 211,17400 Kč | 2 111,74 Kč |
| 25 | 187,42920 Kč | 4 685,73 Kč |
| 50 | 173,15300 Kč | 8 657,65 Kč |
| 100 | 161,64510 Kč | 16 164,51 Kč |
| 250 | 149,97704 Kč | 37 494,26 Kč |
| 500 | 143,31850 Kč | 71 659,25 Kč |
| 1 000 | 138,13284 Kč | 138 132,84 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |












