



0348260000 | |
|---|---|
DigiKey Part Number | 281-5370-ND |
Manufacturer | |
Manufacturer Product Number | 0348260000 |
Description | CONN TERM BLK PARTITION RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For SAK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,85920 Kč | 321,48 Kč |
| 50 | 12,24180 Kč | 612,09 Kč |
| 100 | 11,65810 Kč | 1 165,81 Kč |
| 250 | 10,92736 Kč | 2 731,84 Kč |
| 500 | 10,40492 Kč | 5 202,46 Kč |
| 1 000 | 9,90812 Kč | 9 908,12 Kč |
| 2 500 | 9,28767 Kč | 23 219,17 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


