
0338300000 | |
|---|---|
DigiKey Part Number | 281-4107-ND |
Manufacturer | |
Manufacturer Product Number | 0338300000 |
Description | JUMPER TERM BLK 10POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.311" (7.90mm) |
Series | Style Jumper Link |
Packaging Bulk | For Use With/Related Products SAK and W Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 20 | 65,81800 Kč | 1 316,36 Kč |
| 40 | 62,66850 Kč | 2 506,74 Kč |
| 60 | 60,89767 Kč | 3 653,86 Kč |
| 100 | 58,74190 Kč | 5 874,19 Kč |
| 260 | 54,91058 Kč | 14 276,75 Kč |
| 500 | 52,43494 Kč | 26 217,47 Kč |
| 1 000 | 49,93345 Kč | 49 933,45 Kč |
| 2 500 | 46,81025 Kč | 117 025,63 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |










