
0336600000 | |
|---|---|
DigiKey Part Number | 281-4102-ND |
Manufacturer | |
Manufacturer Product Number | 0336600000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,33000 Kč | 101,33 Kč |
| 10 | 86,17800 Kč | 861,78 Kč |
| 25 | 80,76880 Kč | 2 019,22 Kč |
| 50 | 76,91140 Kč | 3 845,57 Kč |
| 100 | 73,23920 Kč | 7 323,92 Kč |
| 250 | 68,65316 Kč | 17 163,29 Kč |
| 500 | 65,37744 Kč | 32 688,72 Kč |
| 1 000 | 62,25925 Kč | 62 259,25 Kč |
| 2 500 | 58,36566 Kč | 145 914,15 Kč |
| Unit Price without VAT: | 101,33000 Kč |
|---|---|
| Unit Price with VAT: | 122,60930 Kč |













