
0334900000 | |
|---|---|
DigiKey Part Number | 0334900000-ND |
Manufacturer | |
Manufacturer Product Number | 0334900000 |
Description | CONN TERM BLK MNT BASE RAIL GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 25 | 57,61840 Kč | 1 440,46 Kč |
| 50 | 54,86360 Kč | 2 743,18 Kč |
| 100 | 52,24300 Kč | 5 224,30 Kč |
| 250 | 48,96984 Kč | 12 242,46 Kč |
| 500 | 46,63278 Kč | 23 316,39 Kč |
| 1 000 | 44,40825 Kč | 44 408,25 Kč |
| 2 500 | 41,63047 Kč | 104 076,18 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


