



0324020000 | |
|---|---|
DigiKey Part Number | 281-4097-ND |
Manufacturer | |
Manufacturer Product Number | 0324020000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Pull Pin | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,29000 Kč | 599,29 Kč |
| 10 | 430,87200 Kč | 4 308,72 Kč |
| 25 | 386,65480 Kč | 9 666,37 Kč |
| 50 | 360,53180 Kč | 18 026,59 Kč |
| 100 | 339,72810 Kč | 33 972,81 Kč |
| 250 | 318,85868 Kč | 79 714,67 Kč |
| 500 | 307,04836 Kč | 153 524,18 Kč |
| Unit Price without VAT: | 599,29000 Kč |
|---|---|
| Unit Price with VAT: | 725,14090 Kč |











