0322860000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 17
Unit Price: 74,33000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 75
Unit Price: 121,58000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 195,81060 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0322860000

DigiKey Part Number
281-4095-ND
Manufacturer
Manufacturer Product Number
0322860000
Description
CONN TERM 10-26AWG 1=BLOCK OF 10
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0279660000Weidmüller17281-2896-ND74,33000 KčParametric Equivalent
0279680000Weidmüller750279680000-ND121,58000 KčParametric Equivalent
6257740000Weidmüller0281-6257740000-ND195,81060 KčParametric Equivalent
Available To Order
Factory Stock: 160
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 773,76000 Kč3 773,76 Kč
102 876,62100 Kč28 766,21 Kč
302 629,49567 Kč78 884,87 Kč
502 543,03000 Kč127 151,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 773,76000 Kč
Unit Price with VAT:4 566,24960 Kč