
0321560000 | |
|---|---|
DigiKey Part Number | 281-5361-ND |
Manufacturer | |
Manufacturer Product Number | 0321560000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 6.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 27 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 4mm² |
Type Middle | Housing Color Beige |
Mounting Type Direct Mount | Length 1.063" (27.00mm) |
Number of Positions 2 | Height (Max) 0.906" (23.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 68,31920 Kč | 1 707,98 Kč |
| 50 | 62,35560 Kč | 3 117,78 Kč |
| 100 | 57,44630 Kč | 5 744,63 Kč |
| 300 | 51,52630 Kč | 15 457,89 Kč |
| 500 | 49,42552 Kč | 24 712,76 Kč |
| 1 000 | 47,10943 Kč | 47 109,43 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |












