
| 0320560000 | |
|---|---|
| DigiKey Part Number | 281-5360-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0320560000 | 
| Description | CONN PCB BB 1 AKB 4 PA BG | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Fixing Element For SAK Series | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Fixing Element | |
| Number of Positions | - | |
| For Use With/Related Products | SAK Series | |
| Color | Beige | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,50000 Kč | 33,50 Kč | 
| 10 | 28,42100 Kč | 284,21 Kč | 
| 25 | 26,63160 Kč | 665,79 Kč | 
| 50 | 25,35420 Kč | 1 267,71 Kč | 
| 100 | 24,14330 Kč | 2 414,33 Kč | 
| 250 | 22,63112 Kč | 5 657,78 Kč | 
| 500 | 21,55002 Kč | 10 775,01 Kč | 
| 1 000 | 20,52158 Kč | 20 521,58 Kč | 
| 2 500 | 19,23731 Kč | 48 093,28 Kč | 
| Unit Price without VAT: | 33,50000 Kč | 
|---|---|
| Unit Price with VAT: | 40,53500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic