0319160000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0319160000

DigiKey Part Number
281-3170-ND
Manufacturer
Manufacturer Product Number
0319160000
Description
CONN TERM BLK PARTITION RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Partition, Rail Type For SAK and W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Partition, Rail Type
Number of Positions
-
For Use With/Related Products
SAK and W Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,29800 Kč112,98 Kč
2510,57760 Kč264,44 Kč
5010,07420 Kč503,71 Kč
1009,59160 Kč959,16 Kč
2508,98904 Kč2 247,26 Kč
5008,55958 Kč4 279,79 Kč
1 0008,15075 Kč8 150,75 Kč
2 5007,64038 Kč19 100,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč