
0317100000 | |
|---|---|
DigiKey Part Number | 281-4092-ND |
Manufacturer | |
Manufacturer Product Number | 0317100000 |
Description | FERRULE DIN BROWN 3AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector DIN 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 36.00mm | |
Length - Pin | 22.00mm | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,40520 Kč | 335,13 Kč |
| 50 | 12,76260 Kč | 638,13 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 11,38932 Kč | 2 847,33 Kč |
| 500 | 10,84504 Kč | 5 422,52 Kč |
| 1 000 | 10,32703 Kč | 10 327,03 Kč |
| 2 500 | 9,68041 Kč | 24 201,03 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




