Din Rail C Section Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0316400000

DigiKey Part Number
281-5358-ND
Manufacturer
Manufacturer Product Number
0316400000
Description
DIN RAIL UNSLOTTED 78" STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Din Rail C Section Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Unslotted
Manufacturer
Weidmüller
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
C Section
Plating
Galvanized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327 Meters
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Meter)Ext Price
1879,27000 Kč879,27 Kč
10747,35700 Kč7 473,57 Kč
40684,72250 Kč27 388,90 Kč
Manufacturers Standard Package
Unit Price without VAT:879,27000 Kč
Unit Price with VAT:1 063,91670 Kč