
0303660000 | |
|---|---|
DigiKey Part Number | 281-4089-ND |
Manufacturer | |
Manufacturer Product Number | 0303660000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SAK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0303660000 Models |
Category | Part Status Active |
Manufacturer Weidmüller | Type End Plate, Rail Type |
Series | For Use With/Related Products SAK Series |
Packaging Bulk | Color Beige |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 30 | 56,88367 Kč | 1 706,51 Kč |
| 50 | 54,86780 Kč | 2 743,39 Kč |
| 100 | 52,24510 Kč | 5 224,51 Kč |
| 250 | 48,97320 Kč | 12 243,30 Kč |
| 500 | 46,63614 Kč | 23 318,07 Kč |
| 1 000 | 44,41119 Kč | 44 411,19 Kč |
| 2 500 | 41,63324 Kč | 104 083,10 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


