
0299600000 | |
|---|---|
DigiKey Part Number | 281-4083-ND |
Manufacturer | |
Manufacturer Product Number | 0299600000 |
Description | CONN TERM BLK TEST PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For SAK, W and Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 0299600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | - | |
For Use With/Related Products | SAK, W and Z Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 110,53300 Kč | 1 105,33 Kč |
| 25 | 103,59560 Kč | 2 589,89 Kč |
| 50 | 98,64860 Kč | 4 932,43 Kč |
| 100 | 93,93670 Kč | 9 393,67 Kč |
| 250 | 88,05636 Kč | 22 014,09 Kč |
| 500 | 83,85552 Kč | 41 927,76 Kč |
| 1 000 | 79,85644 Kč | 79 856,44 Kč |
| 2 500 | 74,86274 Kč | 187 156,85 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |







