Connector End Plate, Rail Type For SAK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0294460000

DigiKey Part Number
281-4081-ND
Manufacturer
Manufacturer Product Number
0294460000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For SAK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
SAK Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Factory Stock: 1 040
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1030,00600 Kč300,06 Kč
2528,11200 Kč702,80 Kč
5026,77240 Kč1 338,62 Kč
10025,49160 Kč2 549,16 Kč
25023,89320 Kč5 973,30 Kč
50022,75260 Kč11 376,30 Kč
1 00021,66637 Kč21 666,37 Kč
2 50020,31052 Kč50 776,30 Kč
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč