
0280600000 | |
|---|---|
DigiKey Part Number | 281-5352-ND |
Manufacturer | |
Manufacturer Product Number | 0280600000 |
Description | CONN TERM BLK TEST SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | SAK and W Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,97320 Kč | 499,33 Kč |
| 50 | 19,01580 Kč | 950,79 Kč |
| 100 | 18,10660 Kč | 1 810,66 Kč |
| 250 | 16,97060 Kč | 4 242,65 Kč |
| 500 | 16,16006 Kč | 8 080,03 Kč |
| 1 000 | 15,38880 Kč | 15 388,80 Kč |
| 2 500 | 14,42538 Kč | 36 063,45 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |





