
0280100000 | |
|---|---|
DigiKey Part Number | 281-4074-ND |
Manufacturer | |
Manufacturer Product Number | 0280100000 |
Description | CONN TERM BLK CLAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Clamp For BusBar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp | |
Number of Positions | - | |
For Use With/Related Products | BusBar | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 29,99500 Kč | 299,95 Kč |
| 25 | 28,11200 Kč | 702,80 Kč |
| 50 | 26,76660 Kč | 1 338,33 Kč |
| 100 | 25,48550 Kč | 2 548,55 Kč |
| 250 | 23,88868 Kč | 5 972,17 Kč |
| 500 | 22,74802 Kč | 11 374,01 Kč |
| 1 000 | 21,66216 Kč | 21 662,16 Kč |
| 2 500 | 20,30642 Kč | 50 766,05 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |










