Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
0279680000
0279680000

0279680000

DigiKey Part Number
0279680000-ND
Manufacturer
Manufacturer Product Number
0279680000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1081,74500 Kč817,45 Kč
2571,71240 Kč1 792,81 Kč
5065,50120 Kč3 275,06 Kč
10060,39440 Kč6 039,44 Kč
25055,12060 Kč13 780,15 Kč
50052,06832 Kč26 034,16 Kč
1 00049,66825 Kč49 668,25 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč