
0252111738 | |
|---|---|
DigiKey Part Number | 0252111738-ND |
Manufacturer | |
Manufacturer Product Number | 0252111738 |
Description | CLI C 02-3 GE/SW + MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | + | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,14300 Kč | 21,43 Kč |
| 25 | 2,01400 Kč | 50,35 Kč |
| 50 | 1,91840 Kč | 95,92 Kč |
| 100 | 1,82680 Kč | 182,68 Kč |
| 250 | 1,71192 Kč | 427,98 Kč |
| 500 | 1,63036 Kč | 815,18 Kč |
| 1 000 | 1,55213 Kč | 1 552,13 Kč |
| 2 500 | 1,45484 Kč | 3 637,10 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



