
0252111698 | |
|---|---|
DigiKey Part Number | 0252111698-ND |
Manufacturer | |
Manufacturer Product Number | 0252111698 |
Description | CLI C 02-3 GE/SW Z MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Manufacturer Weidmüller | Legend Z |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.13" W x 0.12" L (3.4mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,32760 Kč | 58,19 Kč |
| 50 | 2,21480 Kč | 110,74 Kč |
| 200 | 2,00840 Kč | 401,68 Kč |
| 400 | 1,91193 Kč | 764,77 Kč |
| 600 | 1,85788 Kč | 1 114,73 Kč |
| 1 000 | 1,79190 Kč | 1 791,90 Kč |
| 2 600 | 1,67494 Kč | 4 354,84 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


