
0252111520 | |
|---|---|
DigiKey Part Number | 0252111520-ND |
Manufacturer | |
Manufacturer Product Number | 0252111520 |
Description | CLI C 02-3 GE/SW 6 MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 6 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,34320 Kč | 58,58 Kč |
| 50 | 2,23000 Kč | 111,50 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 250 | 1,98976 Kč | 497,44 Kč |
| 500 | 1,89486 Kč | 947,43 Kč |
| 1 000 | 1,80415 Kč | 1 804,15 Kč |
| 2 500 | 1,69110 Kč | 4 227,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








