
0252111508 | |
|---|---|
DigiKey Part Number | 0252111508-ND |
Manufacturer | |
Manufacturer Product Number | 0252111508 |
Description | CLI C 02-3 GE/SW 2 MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Manufacturer Weidmüller | Legend 2 |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.13" W x 0.12" L (3.4mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,34320 Kč | 58,58 Kč |
| 50 | 2,23000 Kč | 111,50 Kč |
| 200 | 2,02210 Kč | 404,42 Kč |
| 400 | 1,92500 Kč | 770,00 Kč |
| 600 | 1,87057 Kč | 1 122,34 Kč |
| 1 000 | 1,80415 Kč | 1 804,15 Kč |
| 2 600 | 1,68638 Kč | 4 384,59 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







