
0248500000 | |
|---|---|
DigiKey Part Number | 0248500000-ND |
Manufacturer | |
Manufacturer Product Number | 0248500000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 20,74400 Kč | 207,44 Kč |
| 25 | 19,44120 Kč | 486,03 Kč |
| 50 | 18,50900 Kč | 925,45 Kč |
| 100 | 17,62270 Kč | 1 762,27 Kč |
| 250 | 16,51828 Kč | 4 129,57 Kč |
| 500 | 15,72934 Kč | 7 864,67 Kč |
| 1 000 | 14,97845 Kč | 14 978,45 Kč |
| 2 500 | 14,04072 Kč | 35 101,80 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |




