16 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0244220000

DigiKey Part Number
281-4060-ND
Manufacturer
Manufacturer Product Number
0244220000
Description
CONN BARRIER STRIP 16CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
32
Pitch
-
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
150V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
Flange
Color
Yellow
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 130°C
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1834,04000 Kč834,04 Kč
10604,17500 Kč6 041,75 Kč
25545,04920 Kč13 626,23 Kč
50510,37320 Kč25 518,66 Kč
100482,87630 Kč48 287,63 Kč
250455,40800 Kč113 852,00 Kč
Unit Price without VAT:834,04000 Kč
Unit Price with VAT:1 009,18840 Kč