Terminal Block Connector 2 Position Disconnect 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect 12-26 AWG
0222760001
0222760001

0222760001

DigiKey Part Number
281-4056-ND
Manufacturer
Manufacturer Product Number
0222760001
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
4mm²
Features
LED
Color
-
Fuse Type
5mm x 20mm
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1569,19000 Kč569,19 Kč
5472,32000 Kč2 361,60 Kč
10435,73500 Kč4 357,35 Kč
50361,01600 Kč18 050,80 Kč
100332,70160 Kč33 270,16 Kč
250298,40144 Kč74 600,36 Kč
500274,61198 Kč137 305,99 Kč
Manufacturers Standard Package
Unit Price without VAT:569,19000 Kč
Unit Price with VAT:688,71990 Kč