
0185020000 | |
|---|---|
DigiKey Part Number | 0185020000-ND |
Manufacturer | |
Manufacturer Product Number | 0185020000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 28.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0185020000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 95 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 2-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 6-50mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 2.756" (70.00mm) |
Number of Positions 2 | Height (Max) 2.024" (51.40mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 28.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Operating Temperature -60°C ~ 130°C |
Current - IEC 125 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,55000 Kč | 819,55 Kč |
| 10 | 593,42400 Kč | 5 934,24 Kč |
| 30 | 525,44000 Kč | 15 763,20 Kč |
| 50 | 501,02060 Kč | 25 051,03 Kč |
| 100 | 473,92280 Kč | 47 392,28 Kč |
| 250 | 446,84080 Kč | 111 710,20 Kč |
| Unit Price without VAT: | 819,55000 Kč |
|---|---|
| Unit Price with VAT: | 991,65550 Kč |




