
0180600000 | |
|---|---|
DigiKey Part Number | 0180600000-ND |
Manufacturer | |
Manufacturer Product Number | 0180600000 |
Description | CONN TERM BLK END PLATE RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SAK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0180600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 226,96100 Kč | 2 269,61 Kč |
| Unit Price without VAT: | 226,96100 Kč |
|---|---|
| Unit Price with VAT: | 274,62281 Kč |


