
0178100000 | |
|---|---|
DigiKey Part Number | 281-4046-ND |
Manufacturer | |
Manufacturer Product Number | 0178100000 |
Description | SUPPORT RAIL EGR3 ANGLED 2POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Bracket, Angled | |
Specifications | - | |
For Use With/Related Products | Din Rail Track |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,76300 Kč | 627,63 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 50 | 56,00580 Kč | 2 800,29 Kč |
| 100 | 53,33070 Kč | 5 333,07 Kč |
| 250 | 49,99120 Kč | 12 497,80 Kč |
| 500 | 47,60582 Kč | 23 802,91 Kč |
| 1 000 | 45,33447 Kč | 45 334,47 Kč |
| 2 500 | 42,49869 Kč | 106 246,73 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |










