
0170620000 | |
|---|---|
DigiKey Part Number | 0170620000-ND |
Manufacturer | |
Manufacturer Product Number | 0170620000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 46.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0170620000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 285 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 300MCM (kcmil)-4/0 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-185mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 4.173" (106.00mm) |
Number of Positions 2 | Height (Max) 2.244" (57.00mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 46.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Operating Temperature -60°C ~ 130°C |
Current - IEC 309 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 718,69000 Kč | 1 718,69 Kč |
| 10 | 1 272,31100 Kč | 12 723,11 Kč |
| 25 | 1 162,41560 Kč | 29 060,39 Kč |
| 50 | 1 098,85060 Kč | 54 942,53 Kč |
| 100 | 1 048,91100 Kč | 104 891,10 Kč |
| Unit Price without VAT: | 1 718,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 079,61490 Kč |



