
0170420000 | |
|---|---|
DigiKey Part Number | 0170420000-ND |
Manufacturer | |
Manufacturer Product Number | 0170420000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0170420000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 200 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 3/0-6 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-70mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 3.150" (80.00mm) |
Number of Positions 2 | Height (Max) 2.087" (53.00mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 32.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Operating Temperature -60°C ~ 130°C |
Current - IEC 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,23000 Kč | 1 246,23 Kč |
| 10 | 913,05600 Kč | 9 130,56 Kč |
| 30 | 815,56933 Kč | 24 467,08 Kč |
| 50 | 780,84000 Kč | 39 042,00 Kč |
| 100 | 742,49350 Kč | 74 249,35 Kč |
| 250 | 704,36616 Kč | 176 091,54 Kč |
| Unit Price without VAT: | 1 246,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,93830 Kč |




