
0168600000 | |
|---|---|
DigiKey Part Number | 0168600000-ND |
Manufacturer | |
Manufacturer Product Number | 0168600000 |
Description | CONN TERM BLK TEST SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For SAK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0168600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 25,18920 Kč | 629,73 Kč |
| 50 | 23,98400 Kč | 1 199,20 Kč |
| 100 | 22,83530 Kč | 2 283,53 Kč |
| 250 | 21,40452 Kč | 5 351,13 Kč |
| 500 | 20,38276 Kč | 10 191,38 Kč |
| 1 000 | 19,40992 Kč | 19 409,92 Kč |
| 2 500 | 18,19502 Kč | 45 487,55 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


