
0164000000 | |
|---|---|
DigiKey Part Number | 281-4043-ND |
Manufacturer | |
Manufacturer Product Number | 0164000000 |
Description | TS TW-M6 ANGLED STEEL 1=10 PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0164000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Bracket, Angled | |
Specifications | - | |
For Use With/Related Products | Din Rail Track |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,15000 Kč | 897,15 Kč |
| 10 | 762,54500 Kč | 7 625,45 Kč |
| 25 | 714,81880 Kč | 17 870,47 Kč |
| 50 | 680,72020 Kč | 34 036,01 Kč |
| 100 | 648,26290 Kč | 64 826,29 Kč |
| 250 | 607,73276 Kč | 151 933,19 Kč |
| Unit Price without VAT: | 897,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,55150 Kč |




