
0150420000 | |
|---|---|
DigiKey Part Number | 0150420000-ND |
Manufacturer | |
Manufacturer Product Number | 0150420000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm |
Datasheet | Datasheet |
Category | Current - IEC 192 A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Wire Gauge or Range - AWG 3/0-6 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 10-95mm² |
Part Status Active | Housing Color Beige |
Type Bus Bar - Terminals | Length 3.307" (84.00mm) |
Mounting Type DIN Rail | Height (Max) 2.024" (51.40mm) |
Number of Positions 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 32.0mm | Operating Temperature -60°C ~ 130°C |
Termination Style Bolt and Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,34000 Kč | 1 143,34 Kč |
| 10 | 835,46800 Kč | 8 354,68 Kč |
| 30 | 744,91800 Kč | 22 347,54 Kč |
| 50 | 712,61340 Kč | 35 630,67 Kč |
| 100 | 676,89570 Kč | 67 689,57 Kč |
| 250 | 641,35368 Kč | 160 338,42 Kč |
| Unit Price without VAT: | 1 143,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,44140 Kč |




