Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
0128360000
0128360000

0128360000

DigiKey Part Number
281-4037-ND
Manufacturer
Manufacturer Product Number
0128360000
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.5mm
Termination Style
Screw
Current - IEC
34 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
1092,87400 Kč928,74 Kč
2581,57320 Kč2 039,33 Kč
5074,61840 Kč3 730,92 Kč
10068,91330 Kč6 891,33 Kč
25063,03768 Kč15 759,42 Kč
50059,64440 Kč29 822,20 Kč
1 00056,98017 Kč56 980,17 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč