
0124400000 | |
|---|---|
DigiKey Part Number | 281-5337-ND |
Manufacturer | |
Manufacturer Product Number | 0124400000 |
Description | WIRE END FERRULES 3AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 50 | 5,77860 Kč | 288,93 Kč |
| 100 | 5,49940 Kč | 549,94 Kč |
| 250 | 5,15544 Kč | 1 288,86 Kč |
| 500 | 4,90850 Kč | 2 454,25 Kč |
| 1 000 | 4,67415 Kč | 4 674,15 Kč |
| 2 500 | 4,38119 Kč | 10 952,98 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



