Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0122800000

DigiKey Part Number
281-4032-ND
Manufacturer
Manufacturer Product Number
0122800000
Description
DIN RAIL 32MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0122800000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Manufacturer
Weidmüller
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
G Section
Plating
Galvanized
Slotted/Unslotted
Unslotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268 Meters
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Meter)Ext Price
1463,85000 Kč463,85 Kč
5404,12800 Kč2 020,64 Kč
20363,82200 Kč7 276,44 Kč
40346,78200 Kč13 871,28 Kč
60337,65133 Kč20 259,08 Kč
100326,94940 Kč32 694,94 Kč
260323,95069 Kč84 227,18 Kč
Manufacturers Standard Package
Unit Price without VAT:463,85000 Kč
Unit Price with VAT:561,25850 Kč
Alternate Length
DIN RAIL 32MMX15MM UNSLOTTED 39"
In-Stock: 0
Unit Price: 314,55000 Kč