Connector End Plate, Rail Type For SAK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0117960000

DigiKey Part Number
281-3106-ND
Manufacturer
Manufacturer Product Number
0117960000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For SAK Series
Datasheet
 Datasheet
EDA/CAD Models
0117960000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
SAK Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
1033,28000 Kč332,80 Kč
2531,19600 Kč779,90 Kč
5029,70580 Kč1 485,29 Kč
10028,28490 Kč2 828,49 Kč
25026,51288 Kč6 628,22 Kč
50025,24652 Kč12 623,26 Kč
1 00024,04163 Kč24 041,63 Kč
2 50022,53722 Kč56 343,05 Kč
Unit Price without VAT:39,15000 Kč
Unit Price with VAT:47,37150 Kč