
0117500000 | |
|---|---|
DigiKey Part Number | 281-3146-ND |
Manufacturer | |
Manufacturer Product Number | 0117500000 |
Description | DIN RAIL 15MMX5MM SLOT 78" STL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Size 0.591" W x 0.217" H (15.00mm x 5.50mm) |
Manufacturer Weidmüller | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 523,48000 Kč | 523,48 Kč |
| 5 | 456,79000 Kč | 2 283,95 Kč |
| 10 | 433,02100 Kč | 4 330,21 Kč |
| 30 | 400,33400 Kč | 12 010,02 Kč |
| 50 | 386,97640 Kč | 19 348,82 Kč |
| 100 | 370,49500 Kč | 37 049,50 Kč |
| 250 | 370,13932 Kč | 92 534,83 Kč |
| Unit Price without VAT: | 523,48000 Kč |
|---|---|
| Unit Price with VAT: | 633,41080 Kč |













