
2938270000 | |
|---|---|
DigiKey Part Number | 281-2938270000-ND |
Manufacturer | |
Manufacturer Product Number | 2938270000 |
Description | BATTERY CONNECTING CABLE, 100A - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
Category | Terminal Type Female, Receptacle (Socket) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Color Black, Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,09000 Kč | 1 299,09 Kč |
| 10 | 1 104,15300 Kč | 11 041,53 Kč |
| 25 | 1 035,06680 Kč | 25 876,67 Kč |
| 50 | 985,70180 Kč | 49 285,09 Kč |
| 100 | 938,70810 Kč | 93 870,81 Kč |
| Unit Price without VAT: | 1 299,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,89890 Kč |

