


2751080000 | |
|---|---|
DigiKey Part Number | 281-2751080000-ND |
Manufacturer | |
Manufacturer Product Number | 2751080000 |
Description | END PLATE (TERMINALS), 56.9 MM X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 50 | 15,44200 Kč | 772,10 Kč |
| 100 | 14,70490 Kč | 1 470,49 Kč |
| 250 | 13,78224 Kč | 3 445,56 Kč |
| 500 | 13,12376 Kč | 6 561,88 Kč |
| 1 000 | 12,49717 Kč | 12 497,17 Kč |
| 2 500 | 11,71470 Kč | 29 286,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











