




2674560000 | |
|---|---|
DigiKey Part Number | 281-2674560000-ND |
Manufacturer | |
Manufacturer Product Number | 2674560000 |
Description | PE TERMINAL, SNAP IN, 2.5 MM, 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,72000 Kč | 170,72 Kč |
| 10 | 121,10100 Kč | 1 211,01 Kč |
| 25 | 106,70680 Kč | 2 667,67 Kč |
| 50 | 97,89940 Kč | 4 894,97 Kč |
| 100 | 90,72340 Kč | 9 072,34 Kč |
| 250 | 83,37484 Kč | 20 843,71 Kč |
| 500 | 79,14674 Kč | 39 573,37 Kč |
| 1 000 | 75,83662 Kč | 75 836,62 Kč |
| Unit Price without VAT: | 170,72000 Kč |
|---|---|
| Unit Price with VAT: | 206,57120 Kč |











