
9005740000 | |
|---|---|
DigiKey Part Number | 9005740000-ND |
Manufacturer | |
Manufacturer Product Number | 9005740000 |
Description | MEMORY STRIPPER CST VARIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Cutter Holder For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Cutter Holder | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 013,19000 Kč | 2 013,19 Kč |
| 5 | 1 865,92400 Kč | 9 329,62 Kč |
| 10 | 1 805,91900 Kč | 18 059,19 Kč |
| 25 | 1 729,62760 Kč | 43 240,69 Kč |
| Unit Price without VAT: | 2 013,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 435,95990 Kč |


