
7760056061 | |
|---|---|
DigiKey Part Number | 7760056061-ND |
Manufacturer | |
Manufacturer Product Number | 7760056061 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 18.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 138,08800 Kč | 1 380,88 Kč |
| 25 | 131,86560 Kč | 3 296,64 Kč |
| 50 | 127,34820 Kč | 6 367,41 Kč |
| 100 | 122,97830 Kč | 12 297,83 Kč |
| 250 | 117,42700 Kč | 29 356,75 Kč |
| 500 | 113,39256 Kč | 56 696,28 Kč |
| 1 000 | 109,49347 Kč | 109 493,47 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |

