



2051660000 | |
|---|---|
DigiKey Part Number | 281-2051660000-ND |
Manufacturer | |
Manufacturer Product Number | 2051660000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 10 | 62,75100 Kč | 627,51 Kč |
| 25 | 54,91960 Kč | 1 372,99 Kč |
| 50 | 50,02600 Kč | 2 501,30 Kč |
| 100 | 45,97920 Kč | 4 597,92 Kč |
| 250 | 41,77680 Kč | 10 444,20 Kč |
| 500 | 39,33250 Kč | 19 666,25 Kč |
| 1 000 | 37,40503 Kč | 37 405,03 Kč |
| 5 000 | 34,41129 Kč | 172 056,45 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |

