
1864350000 | |
|---|---|
DigiKey Part Number | 281-1864350000TR-ND - Tape & Reel (TR) 281-1864350000CT-ND - Cut Tape (CT) 281-1864350000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864350000 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 108,15700 Kč | 1 081,57 Kč |
| 25 | 95,15120 Kč | 2 378,78 Kč |
| 50 | 87,17600 Kč | 4 358,80 Kč |
| 100 | 80,65450 Kč | 8 065,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 72,05923 Kč | 21 617,77 Kč |
| 600 | 68,46757 Kč | 41 080,54 Kč |
| 900 | 66,74038 Kč | 60 066,34 Kč |
| 1 500 | 64,89467 Kč | 97 342,01 Kč |
| 2 100 | 63,85458 Kč | 134 094,62 Kč |
| 3 000 | 62,88524 Kč | 188 655,72 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |










